465.0 | Kleinhuis

Connection clamp, 12 pole, 1.5-4.0 mm², clamping points: 1, black, screw connection

Order No.: 09H109
EAN: 4099891041212
MPN:
465.0
Kleinhuis
default L
front L
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 185 pcs.
Leadtime: 1 Week **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal, type 465.0

This terminal is black, 12-pole and splittable.

Insulating material: polyamide PA 6

Clamping bolt: bright brass

Clamping screws: galvanized steel, captive

Rated voltage: 450 V

Test current: 32 A

Rated cross-section: 4.0 mm²

Terminating cross-section: 6 x 1.0/6 x 1.5/4 x 2.5 mm²

Ambient temperatures: max. 85 °C

Technical specifications
Connection screw connection
Number of terminals 1
Version connection clamp
Colour black
Cable cross-section 1.5-4.0 mm²
Pin number 12 pole
Logistics
Country of origin MK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Cable cross-section
Version
Pin number
Connection
Number of terminals
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Cable cross-section
Version
Pin number
Connection
Number of terminals