P 5135 | PeakTech

PeakTech thermometers, P 5135, 5135

Order No.: 21K8746
EAN: 4250569401350
MPN:
P 5135
5135
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
54.5020 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
54.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5020 €

Digital thermometer, 5135, PeakTech

A new, innovative digital thermometer in a modern and handy design with 3 1/2-digit, 3-digit display, max. 1999, function symbols and backlight offer fast response time and laboratory accuracy. The convenient push buttons provide comfortable and ergonomic one-hand operation and works this thermometer with type K thermocouples, offers a resolution of 0.1 ° and is versatile in the fields of refrigeration air conditioning, food manufacturing and storage, agriculture, chemistry and industry, among others.

Features

  • K-type thermometer with single input
  • Temperature range: -200 ... +1372°C
  • Possibility to measure the temperature difference to absolute zero in Kelvin
  • Relative temperature rise and fall time measurement
  • Electronic offset function allows compensation of thermocouple errors to maximize accuracy
Technical specifications
Resolution 0.1 °C
Version Thermometer
Accuracy ±0.5 %
max. operating temperature 1372 °C
min. operating temperature -200 °C
Response Time 2.5 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
Version
Response Time
Resolution
Accuracy
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Response Time
Resolution
Accuracy
PeakTech thermometers, P 5140, 5140
Order No.:
 21K8748
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5140
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 65.43 € *
1 pcs.
65.4262 €
-200 °C
1372 °C
Thermometer
2.5 s
0.1 °C
±0.5 %
PeakTech thermometers, P 5135, 5135
Order No.:
 21K8746
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5135
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 54.50 € *
1 pcs.
54.5020 €
-200 °C
1372 °C
Thermometer
2.5 s
0.1 °C
±0.5 %
PeakTech thermometers, P 5110, 5110
Order No.:
 21K8740
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5110
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 48.43 € *
1 pcs.
48.4330 €
-50 °C
1300 °C
Thermometer
2.5 s
0.1 °C
±0.5 %
PeakTech thermometers, P 5115, 5115
Order No.:
 21K8745
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5115
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 57.77 € *
1 pcs.
57.7745 €
-50 °C
1300 °C
Thermometer
2.5 s
0.1 °C
±0.5 %