PT100-3-GE | Greisinger

Pt100-3 sensor, -196 to 500 °C, PT100-3-GE

Order No.: 22K1324
EAN: 4058175029919
MPN:
PT100-3-GE
602991
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
5 pcs.
18.0047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Versions: design 1/ceramic plates, design 2/coil design

Tolerance: B. type Pt 100/2 1/3 DIN

Technical attributes (sensor type, design, dimensions, measuring range):

Pt 100/3, design 1, 2.0 x 5.0 x 0.9 mm, –196 to +500 °C

Technical specifications
Version Pt100-3 sensor
max. operating temperature 500 °C
min. operating temperature -196 °C
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Pt1000-2 sensor, -50 to 150 °C, PT1000-2-GE
Order No.:
 22K1327
Manufacturer:
 Greisinger
Manufacturer SKU:
 PT1000-2-GE
Available: 162 pcs. Leadtime: 1 Week **
Total Price: 9.64 € *
1 pcs.
9.639 €
Pt1000-2 sensor
-50 °C
150 °C
Pt100-1 sensor, -70 to 500 °C, PT100-1-GE
Order No.:
 22K1322
Manufacturer:
 Greisinger
Manufacturer SKU:
 PT100-1-GE
Available: 39 pcs. Leadtime: 1 Week **
Total Price: 9.28 € *
1 pcs.
9.282 €
Pt100-1 sensor
-70 °C
500 °C
Pt100-3 sensor, -196 to 500 °C, PT100-3-GE
Order No.:
 22K1324
Manufacturer:
 Greisinger
Manufacturer SKU:
 PT100-3-GE
Available: 47 pcs. Leadtime: 1 Week **
Total Price: 19.16 € *
1 pcs.
19.1590 €
5 pcs.
18.0047 €
Pt100-3 sensor
-196 °C
500 °C
Pt100-2 sensor, -50 to 500 °C, PT100-2-GE
Order No.:
 22K1323
Manufacturer:
 Greisinger
Manufacturer SKU:
 PT100-2-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 15.35 € *
1 pcs.
15.351 €
Pt100-2 sensor
-50 °C
500 °C