0646 3341 | Testo

Temperature indicator, 204 to 260 °C, 0646 3341

Order No.: 80B620
EAN: 4099891471132
MPN:
0646 3341
testoterm +204..+260°C
Testo
default L
Image may differ
Unit Price (€ / pck.)
36.89 € *
Available: 1 pck.
Available in 5 Days: 24 pck.
Leadtime: 1 Week **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
36.89 €

Temperature measurement strips, type Testo 0646.

Self-adhesive, with short response time. As soon as the temperature value is reached, the color transforms irreversibly within 2.0 seconds from light-gray to black. This color change is retained even after subsequent cooling; Shelf temperature: max. +25 °C. The strips have a very long shelf life and feature 8 or 9 heat-sensitive elements (temperature measurement points) and a temperature scale in °C and °F. Dimensions: strip with 9 measurement points, 50 x 19 mm.

Technical attributes (type, measurement range from/to, number of measurement points (display values) on the strip (Mp)): 0646 3341, +204/260 °C, Mp 9

Technical specifications
Version temperature indicator
max. operating temperature 260 °C
min. operating temperature 204 °C
Logistics
Country of origin GB
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Temperature indicator, 37 to 65 °C, 0646 0108
Order No.:
 80B612
Manufacturer:
 Testo
Manufacturer SKU:
 0646 0108
Available: 16 pck. Available in 5 Days: 40 pck. Leadtime: 1 Week **
Total Price: 35.70 € *
1 pck.
35.7000 €
5 pck.
34.1530 €
10 pck.
33.3200 €
50 pck.
31.1780 €
100 pck.
29.7500 €
37 °C
65 °C
temperature indicator
Temperature indicator, 71 to 110 °C, 0646 0916
Order No.:
 80B614
Manufacturer:
 Testo
Manufacturer SKU:
 0646 0916
Available: 26 pcs. Available in 5 Days: 570 pcs. Leadtime: 1 Week **
Total Price: 36.89 € *
1 pcs.
36.89 €
71 °C
110 °C
temperature indicator
Temperature indicator, 161 to 204 °C, 0646 2532
Order No.:
 80B618
Manufacturer:
 Testo
Manufacturer SKU:
 0646 2532
Available: 41 pcs. Available in 5 Days: 634 pcs. Leadtime: 1 Week **
Total Price: 36.89 € *
1 pcs.
36.89 €
161 °C
204 °C
temperature indicator
Temperature indicator, 204 to 260 °C, 0646 3341
Order No.:
 80B620
Manufacturer:
 Testo
Manufacturer SKU:
 0646 3341
Available: 1 pck. Available in 5 Days: 24 pck. Leadtime: 1 Week **
Total Price: 36.89 € *
1 pck.
36.89 €
204 °C
260 °C
temperature indicator
Temperature indicator, 116 to 154 °C, 0646 1724
Order No.:
 80B616
Manufacturer:
 Testo
Manufacturer SKU:
 0646 1724
Available: 53 pcs. Available in 5 Days: 307 pcs. Leadtime: 1 Week **
Total Price: 36.89 € *
1 pcs.
36.89 €
116 °C
154 °C
temperature indicator