Temperature measurement strips, type Testo 0646.
Self-adhesive, with short response time. As soon as the temperature value is reached, the color transforms irreversibly within 2.0 seconds from light-gray to black. This color change is retained even after subsequent cooling; Shelf temperature: max. +25 °C. The strips have a very long shelf life and feature 8 or 9 heat-sensitive elements (temperature measurement points) and a temperature scale in °C and °F. Dimensions: strip with 8 measurement points, 50 x 19 mm.
Technical attributes (type, measurement range from/to, number of measurement points (display values) on the strip (Mp)): 0646 1724, +116/154 °C, Mp 8
Version | temperature indicator | |
max. operating temperature | 154 °C | |
min. operating temperature | 116 °C |
Country of origin | GB |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available