TK100S10030000 | Kager

Temperature indicator, 143 to 193 °C, TK100S10030000

Order No.: 80B5504
EAN: 4099891470968
MPN:
TK100S10030000
Kager
default L
Image may differ
Unit Price (€ / pc.)
21.8365 € *
Available: 2 pcs.
Next delivery: 4 pcs. on 2024-05-03
Leadtime: 2 Weeks **
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
10 pcs.
19.2185 €
50 pcs.
17.9095 €
150 pcs.
17.1241 €
500 pcs.
16.2435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature indicators, type Kager TK.

Suitable for use as irreversible color change temperature indication; Measuring tolerance: to 100 °C ±1.0 °C, above 100 °C ±1.0 %. Contact with oil, water or steam will not influence the function. The color indicators are an ideal solution for applications that are not suited for other thermal color change indication methods such as chalk, paints or tablets. Sticker color yellow.

Vertical measurement strips with 10 multiple-range fields, type V1.

Self-adhesive; Strip size: 54 x 18 mm.

Type: V1C, 143–149–154–160–166–171–177–182–188– 193 °C

Technical specifications
Version temperature indicator
max. operating temperature 193 °C
min. operating temperature 143 °C
Logistics
Country of origin GB
Customs tariff number 48239085
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
Version
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Temperature indicator, 121 to 160 °C, TK100S08030000
Order No.:
 80B5514
Manufacturer:
 Kager
Manufacturer SKU:
 TK100S08030000
Available: 26 pcs. Leadtime: 3 Weeks **
Total Price: 19.88 € *
1 pcs.
19.8849 €
10 pcs.
17.4930 €
50 pcs.
16.3030 €
150 pcs.
15.5890 €
500 pcs.
14.7917 €
121 °C
160 °C
temperature indicator
Temperature indicator, 143 to 193 °C, TK100S10030000
Order No.:
 80B5504
Manufacturer:
 Kager
Manufacturer SKU:
 TK100S10030000
Available: 2 pcs. Leadtime: 2 Weeks ** Next delivery: 4 pcs. on 2024-05-03
Total Price: 21.84 € *
1 pcs.
21.8365 €
10 pcs.
19.2185 €
50 pcs.
17.9095 €
150 pcs.
17.1241 €
500 pcs.
16.2435 €
143 °C
193 °C
temperature indicator
Temperature indicator, 40 to 82 °C, TK100S10010000
Order No.:
 80B5500
Manufacturer:
 Kager
Manufacturer SKU:
 TK100S10010000
Available: 103 pcs. Leadtime: 3 Weeks **
Total Price: 21.35 € *
1 pcs.
21.3486 €
10 pcs.
18.7901 €
50 pcs.
17.5049 €
150 pcs.
16.7314 €
500 pcs.
15.8865 €
40 °C
82 °C
temperature indicator
Temperature indicator, 77 to 116 °C, TK100S0802000
Order No.:
 80B5512
Manufacturer:
 Kager
Manufacturer SKU:
 TK100S0802000
Available: 93 pcs. Leadtime: 2 Weeks **
Total Price: 19.88 € *
1 pcs.
19.8849 €
10 pcs.
17.4930 €
50 pcs.
16.3030 €
150 pcs.
15.5890 €
500 pcs.
14.7917 €
77 °C
116 °C
temperature indicator
Temperature indicator, 40 to 71 °C, TK100S08010000
Order No.:
 80B5510
Manufacturer:
 Kager
Manufacturer SKU:
 TK100S08010000
Available: 15 pcs. Leadtime: 2 Weeks **
Total Price: 19.88 € *
1 pcs.
19.8849 €
10 pcs.
17.4930 €
50 pcs.
16.3030 €
150 pcs.
15.5890 €
500 pcs.
14.7917 €
40 °C
71 °C
temperature indicator
Temperature indicator, 88 to 138 °C, TK100S10020000
Order No.:
 80B5502
Manufacturer:
 Kager
Manufacturer SKU:
 TK100S10020000
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 8 pcs. on 2024-05-03
Total Price: 20.25 € *
1 pcs.
20.2538 €
10 pcs.
17.8262 €
50 pcs.
16.6124 €
150 pcs.
15.8746 €
500 pcs.
15.0654 €
88 °C
138 °C
temperature indicator