141141.282D01 | Inter Control
Temperature controller
Unit Price (€ / pc.)
9.4010 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.2705 €
50 pcs.
7.6993 €
150 pcs.
7.3661 €
500 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature controller, 141141.282D01, INTER CONT
This product is suitable for controlling the temperature of a surface e.g. in deep fat fryers, waffle irons, baby bottle warmers, water heaters, contact grills. The contact opens instantaneously as soon as the preset temperature is reached and closes automatically when the temperature has dropped by the differential.
Features
- Solid construction due to the use of insulating discs
Technical specifications
Assembly | plug-in connection | |
Rated voltage | 240 V | |
Rated current | 16 A | |
Nominal temperature | 230 °C | |
Resetting | automatic | |
Latching switching function | Form B (N/C) | |
Tolerance | ±5 K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |