E 3350H SCHWARZ | RR LEUCHTEN

Telescoping halogen bench lamp

Order No.: 07L4221
EAN: 4099891440862
MPN:
E 3350H SCHWARZ
407 016
RR LEUCHTEN
default L
Image may differ
Unit Price (€ / pc.)
96.390 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
96.39 € *
Price list
Quantity
Price per unit*
1 pcs.
96.390 €
5 pcs.
86.751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Halogen luminaire, type LAMPETTE.

Bulb: 12 V/20 W, GY4 socket.

Type: E 3350 H, halogen desktop luminaire, black

Technical specifications
Illuminant type halogen
Explosion Safe No
Shell Material plastic
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94052940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Explosion Safe
Illuminant type
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Explosion Safe
Illuminant type
Degree of protection (IP)
Telescoping halogen bench lamp
Order No.:
 07L4223
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 E 3350 H WEISS
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 90.02 € *
1 pcs.
90.0235 €
5 pcs.
81.2532 €
10 pcs.
72.0545 €
plastic
No
halogen
IP20
Telescoping bench lamp
Order No.:
 07L4220
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 E 3350 WEISS
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 92.37 € *
1 pcs.
92.3678 €
5 pcs.
86.8224 €
15 pcs.
83.4904 €
50 pcs.
79.8014 €
150 pcs.
76.4813 €
plastic
No
halogen
IP20
Telescoping halogen bench lamp
Order No.:
 07L4221
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 E 3350H SCHWARZ
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 96.39 € *
1 pcs.
96.390 €
5 pcs.
86.751 €
plastic
No
halogen
IP20