100023621 | Telegärtner
Telegärtner J01006A0025
Unit Price (€ / pc.)
75.7792 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
75.78 € *
Price list
Quantity
Price per unit*
1 pcs.
75.7792 €
5 pcs.
71.2334 €
15 pcs.
68.5083 €
50 pcs.
65.4738 €
150 pcs.
62.7487 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC attenuator, 100023621, Telegärtner
The BNC termination plug is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 6 GHz. The BNC connector is used for signal, data and video transmission applications. Mating face sealing for BNC connector between plug and jack (mated) according to IP 54.
Technical specifications
Damping | 20 dB | |
Impedance | 50 Ω | |
Power | 2 W | |
max. frequency | 6 GHz | |
Connector | BNC plug / BNC socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |