H1102NL | Pulse Electronics GmbH

Telecom Transformer 1:1 0.65Ohm Prim. DCR0.65

Order No.: 05D5331
EAN: 4099889048131
MPN:
H1102NL
MDL,SIN,100D,1:1,SMT,TU, NPB
Series: H11
Pulse Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
5 pcs.
5.4264 €
25 pcs.
5.1051 €
75 pcs.
4.8433 €
150 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telecom Transformer H1102NL

Technical specifications
Design SMD
Width 7.11 mm
DC resistance 65 mΩ
Height 6.22 mm
Inductance 350 µH
Length 12.7 mm
max. frequency 100 MHz
max. operating temperature 70 °C
min. frequency 100 kHz
min. operating temperature 0 °C
Winding ratio 1:1
Logistics
Country of origin CN
Customs tariff number 85177900
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes