MA2650 | C.K Tools

Tool bag, without tools, (L x W x D) 430 x 530 x 310 mm, 6.05 kg, MA2650

Order No.: 03L4860
EAN: 5013969244687
MPN:
MA2650
Series: Magna
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
121.1182 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-02
Leadtime: 6 Weeks **
Total Price:
121.12 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1182 €
3 pcs.
117.4887 €
10 pcs.
113.4546 €
25 pcs.
110.4201 €
100 pcs.
105.5768 €
*incl. VAT plus shipping costs
**Subject to prior sale

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

- Rugged and durable chassis, wheels and telescopic handle for all terrain use

- Balanced design for effortless movement of larger toolkits, test equipment and Power Tools

- Extra wide main compartment featuring a red lining for high visibility

- 30 deep square pockets and tool holders for efficient tool storage and access

- Tough reinforced and padded Polyester construction for durability

- Heavy duty pierce protected zips - long life performance

- Zip down front panel featuring tool and A4 document storage

- Carrying handle for convenience

- Lockable zip system - for extra security

- Convenient see through document / instruction manual pocket

- Dimensions: 500 x 300 x 400 mm (h x d x w)

Technical specifications
Version tool bag
Additional parts without tools
Width 530 mm
ESD protection No
Weight 6.05 kg
Length 430 mm
Material polyester
Depth 310 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
Tool bag, without tools, (L x W x D) 430 x 530 x 310 mm, 6.05 kg, MA2650
Order No.:
 03L4860
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2650
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 2 pcs. on 2024-05-02
Total Price: 121.12 € *
1 pcs.
121.1182 €
3 pcs.
117.4887 €
10 pcs.
113.4546 €
25 pcs.
110.4201 €
100 pcs.
105.5768 €
310 mm
tool bag
530 mm
430 mm
6.05 kg
polyester
without tools
No