LE1D09F7 | Schneider Electric

Direct starter, 4 kW, 9 A, 110 V (AC), LE1D09F7

Order No.: 03P3427
EAN: 4099891531065
MPN:
LE1D09F7
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
73.9466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.9466 €
Technical specifications
Version Direct starter enclosed
Power 4 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 110 V
Rated current 9 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated voltage (AC)
Power
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Power
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Degree of protection (IP)
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A13
Order No.:
 03P3434
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A13
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.79 € *
1 pcs.
82.7883 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7
Order No.:
 03P3430
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7
Available: 0 pcs. Leadtime: On Request **
Total Price: 73.95 € *
1 pcs.
73.9466 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A05
Order No.:
 03P3432
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A05
Available: 0 pcs. Leadtime: On Request **
Total Price: 80.02 € *
1 pcs.
80.0156 €
230 V
5.5 kW
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 4 kW, 9 A, 110 V (AC), LE1D09F7
Order No.:
 03P3427
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09F7
Available: 0 pcs. Leadtime: On Request **
Total Price: 73.95 € *
1 pcs.
73.9466 €
110 V
4 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A04
Order No.:
 03P3431
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A04
Available: 0 pcs. Leadtime: On Request **
Total Price: 72.14 € *
1 pcs.
72.1378 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 400 V (AC), LE1D09V7
Order No.:
 03P3439
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 76.84 € *
1 pcs.
76.8383 €
400 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A09
Order No.:
 03P3433
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A09
Available: 0 pcs. Leadtime: On Request **
Total Price: 85.14 € *
1 pcs.
85.1445 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65