GVAS025 | Schneider Electric
Shunt releases for GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P, GVAS025
Shunt trip release, GVAS025, Schneider Electric
TeSys GV electrical trip, MX shunt release, 24V AC 50Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P | |
Accessory Type | shunt releases |
Country of origin | CZ |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |