TeSys GS fuse switch-disconnector, 4 poles (4P), 800A/1000V, to be used with type BS fuse links size C1-C3 up to 800A, for motor applications up to 450kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1AP64 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules front mounting GS1AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).
Actuator | Rotary actuator | |
Width | 458 mm | |
Permanent current | 800 A | |
Height | 300 mm | |
Isolation voltage | 1000 V | |
Assembly | mounting plate | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 | |
Depth | 250 mm |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available