GS2LLG4 | Schneider Electric

Switch-disconnector with fuse, Rotary actuator, 4 pole, 160 A, 750 V, (W x H x D) 240 x 162 x 136.5 mm, mounting plate, GS2LLG4

Order No.: 02P6581
EAN: 4099889279368
MPN:
GS2LLG4
Series: TeSys GS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
468.1817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
468.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
468.1817 €

Switch disconnector, GS2LLG4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 160A/750V, to be used with type BS fuse links size A4 up to 160A, for motor applications up to 80kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1AP34 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules front mounting GS1AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator Rotary actuator
Width 240 mm
Permanent current 160 A
Height 162 mm
Isolation voltage 750 V
Assembly mounting plate
Pin number 4 pole
Degree of protection (IP) IP20
Depth 136.5 mm
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes