Skip to content Skip to navigation menu

TeSys GS - switch-disconnector-fuse - 4 P - 160A - BS B1, B2


Order No.: 02P6573

Manufacturer: Schneider Electric

Series: TeSys GS

Manufacturer No.: GS2LB4


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€342.72

Price per piece(s) without VAT

€288.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product GS2LB4 of Schneider Electric at Bürklin Elektronik!

Product description

Switch disconnector, GS2LB4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 160A/750V, to be used with type BS fuse links size B1-B2 up to 160A, for motor applications up to 80kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1AP34 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules front mounting GS1AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).



Product specification

Technical features
4-pole
160 A
750 V
IP20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: TeSys GS
Manufacturer number: GS2LB4
Country of origin: France
Customs tariff number: 85365080

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_6B_6C_7A_7C-I
Substanz Lead  , 7439-92-1  , 231-100-4