GS2AE82 | Schneider Electric
Extended rotary handle, (L x W x H) 200 x 5 x 5 mm, for load-break switch, GS2AE82
Unit Price (€ / pc.)
18.683 € *
Available: 0 pcs.
Leadtime: On Request **
Shaft extension, GS2AE82, Schneider Electric
TeSys GS accessory, shaft extension for external operating handle, to be used with 3-pole and 4-pole 30A/32A IEC/UL fuse switch-disconnectors GS1D. Shaft length 200mm, cross section 5x5mm. Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 5 mm | |
Suitable for | load-break switch | |
Height | 5 mm | |
Length | 200 mm | |
Accessory Type | extended rotary handle |
Download
Logistics
Country of origin | TN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |