920-007127 | Logitech

Tastatur K400 Plus

Order No.: 12M4237
EAN: 5099206059252
MPN:
920-007127
K400 Plus
Series: 920-00
Logitech
default L
front L
Image may differ
Unit Price (€ / pc.)
65.4024 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
65.40 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4024 €
5 pcs.
60.8566 €
15 pcs.
54.7757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection USB
Colour black
Character set DE
Logistics
Country of origin CN
Customs tariff number 84716060
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Colour
Character set
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Colour
Character set
Tastatur K400 Plus
Order No.:
 12M4237
Manufacturer:
 Logitech
Manufacturer SKU:
 920-007127
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 65.40 € *
1 pcs.
65.4024 €
5 pcs.
60.8566 €
15 pcs.
54.7757 €
USB
black
DE
Tastatur K270
Order No.:
 12M4234
Manufacturer:
 Logitech
Manufacturer SKU:
 920-003052
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 47.55 € *
1 pcs.
47.5524 €
5 pcs.
44.2442 €
15 pcs.
39.8174 €
USB
black
DE