462210 3 | Tape Measures, Rules, Calipers
Tape measure, 3.0 m, 462210
Order No.: 07L2256
EAN: 4099891468170
MPN:
462210 3
Unit Price (€ / pc.)
20.7536 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
5 pcs.
19.7302 €
15 pcs.
18.7425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tape measures with reading window, type 462210.
Impact-resistant plastic housing, enameled, black print.
The tape has a sliding end hook for measuring clearance/outside dimensions.
The measured clearance is displayed directly in the window.
Housing dimensions (W x H x D): 63 x 63 x 24 mm.
Tape width: 16 mm.
Color: white.
Measure: 3.0 m
Technical specifications
Version | rolling tape measure | |
Material | steel | |
measurement range | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |