T3442M 3 | C.K Tools

Tape Measure 3 m

Order No.: 05L6590
EAN: 5013969959635
MPN:
T3442M 3
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0210 €

- Tough ABS plastic body for damage protection

- Full lock & pause buttons for control

- Belt clip for convenience

- Nylong coated blade - superior abrasion resistance & durability

- True zero hook for accurate external & internal measurements

- Integral recoil damper for hook damage protection

- Manufactured according to 2004/22/EC Class II

- Length: 3 meter

Technical specifications
Version rolling tape measure
Weight 78 g
Material steel
measurement range 3 m
Logistics
Country of origin TW
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
measurement range
Weight
Material
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Weight
Material
Version
Tape Measure 3 m
Order No.:
 05L6590
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3442M 3
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 7.02 € *
1 pcs.
7.0210 €
3 m
78 g
steel
rolling tape measure
Tape Measure 5 m
Order No.:
 05L6591
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3442M 5
Available: 2 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 14.65 € *
1 pcs.
14.6489 €
10 pcs.
12.8877 €
50 pcs.
12.0071 €
150 pcs.
11.4835 €
500 pcs.
10.8885 €
5 m
176 g
steel
rolling tape measure