1590WMS50TBK | Hammond
Tamper Proof Security Screws for 1590W series
Unit Price (€ / pc.)
51.8245 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
51.82 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8245 €
10 pcs.
49.2303 €
50 pcs.
44.3156 €
100 pcs.
39.8769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tamper Proof Security Screws, 1590WMS50TBK, Hammond
Tamper Proof Security Screws for 1590W series with Stainless Steel material and length of 12 mm
Technical specifications
Version | seal | |
Colour | black | |
Length | 12 mm | |
Material | steel |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |