45431.123.211 | LEAR Corporation
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 45431.123.211
Order No.: 07F336
EAN: 4099889618839
MPN:
45431.123.211
Unit Price (€ / pc.)
0.3927 € *
Available: 676 pcs.
Leadtime: 2 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2927 €
1000 pcs.
0.2451 €
5000 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, angled, not insulated, type 45431.123.211.
Made of tinned brass, to DIN 46346; Conductor cross-section: 1.5 to 2.5 mm².
Technical attributes (type, mating width x mating thickness): 45431.123.211, 6.3 x 0.8 mm
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 16 to 14 | |
Suitable for | 6.3 x 0.8 mm | |
Isolated | No | |
Length | 13.85 mm | |
Cable cross-section | 1.5 to 2.5 mm² | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46346 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |