H-46-6A-1 | Bourns Electronics GmbH
TURNS-COUNT. DIAL H-46-6A-1
Unit Price (€ / pc.)
25.2637 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Locking | Locking brake | |
Version | analog | |
diameter | 46 mm | |
For shaft diameter | 6.35 mm | |
Height | 24 mm | |
max. number of revolutions | 20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90291000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |