P 3435 TR | PeakTech
TRANSMITTER P 3435TR
Order No.: 24K5588
EAN: 4099891471576
MPN:
P 3435 TR
3435TR
Unit Price (€ / pc.)
76.3504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Transmitter, 3435TR, PeakTech
Transmitter for expansion of the PeakTech® 3435 cable locator.
Technical specifications
Width | 69 mm | |
Weight | 130 g | |
Height | 32 mm | |
Length | 130 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |