CT 35/1A | Janitza
DIN rail current transformer, (W x H x D) 32 x 72 x 96 mm, CT 35/1A
Order No.: 30K4382
EAN: 4099891461034
MPN:
CT 35/1A
15.03.002
Unit Price (€ / pc.)
106.9810 € *
Available: 18 pcs.
Leadtime: 2 Weeks **
DIN rail current transformers, 1503002, Janitza
CT 35/1A 1503002 DIN rail current transformer with voltage tap and back-up fuse
Features
- Accurate current and voltage measurement
- Connection terminal with integrated current transformer and protected voltage tap
- Avoidance of connection errors
- Especially developed for energy measurements up to 64 A
- With KEMA-KEUR mark of conformity
Technical specifications
Version | DIN rail current transformer | |
Width | 32 mm | |
Weight | 200 g | |
Height | 72 mm | |
Depth | 96 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |