PT17-21B/L41/TR8 | EVERLIGHT

TRANS PT17-21B/L41

Order No.: 65S2282
EAN: 4099879008817
MPN:
PT17-21B/L41/TR8
Everlight
Series: PT
EVERLIGHT
default L
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0940 €

Photo transistors, type Everlight PT.

Technical attributes (type, collector-emitter voltage, lens color, package): PT17–21B/L41/TR8, 30 V, black, 0805

Technical specifications
Enclosure SMD 0805
max. operating temperature 85 °C
min. operating temperature -25 °C
Assembly SMD
Voltage 30 V
Logistics
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Voltage
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Voltage
min. operating temperature
max. operating temperature
Enclosure
TRANS PT17-21C/L41
Order No.:
 65S2280
Manufacturer:
 EVERLIGHT
Manufacturer SKU:
 PT17-21C/L41/TR8
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.05 € *
21000 pcs.
0.0464 €
SMD
30 V
-25 °C
85 °C
SMD 0805
TRANS PT17-21B/L41
Order No.:
 65S2282
Manufacturer:
 EVERLIGHT
Manufacturer SKU:
 PT17-21B/L41/TR8
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.09 € *
20000 pcs.
0.0940 €
SMD
30 V
-25 °C
85 °C
SMD 0805