05074820001 | Wera
ESD torque screwdriver, 0.1-0.34 Nm, 1/4 inch, L 133 mm, 122 g, 05074820001
Unit Price (€ / pc.)
102.4114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
102.41 € *
Price list
Quantity
Price per unit*
1 pcs.
102.4114 €
5 pcs.
97.2944 €
10 pcs.
87.5602 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD torque drivers, preset, type Wera 7400 Kraftform ESD.
With Rapidaptor quick-release chuck for 1/4" bits; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component.
Technical attributes (type, preset torque, grip length/total length): 7450 ESD, 0.1 N/m, 89/133 mm
Technical specifications
Version | ESD torque screwdriver | |
Torque range | 0.1-0.34 Nm | |
Accuracy | ±6 % | |
Weight | 122 g | |
Size | 1/4 inch | |
Length | 133 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |