05074772001 | Wera

Torque screwdriver, 0.3-1 Nm, 1/4 inch, L 142 mm, 122 g, 05074772001

Order No.: 06L6231
EAN: 4013288179128
MPN:
05074772001
7431 30,0 - 100,0 Ncm
Series: 743x
Wera
default L
Image may differ
Unit Price (€ / pc.)
113.4546 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.45 € *
Price list
Quantity
Price per unit*
1 pcs.
113.4546 €
3 pcs.
110.0631 €
10 pcs.
106.2670 €
25 pcs.
103.4348 €
100 pcs.
98.9009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque drivers, adjustable, type Wera 7400 Kraftform.

With Rapidaptor quick-release chuck for 1/4" bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 142 mm.

Technical attributes (type, adjustable torque, tolerance): 7431, 0.30 to 1.00 N/m, 0.05 N/m

Technical specifications
Version torque screwdriver
Torque range 0.3-1 Nm
Accuracy ±6 %
Weight 122 g
Size 1/4 inch
Length 142 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Torque range
Version
Length
Accuracy
Size
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Torque range
Version
Length
Accuracy
Size
Weight
Torque screwdriver, 0.3-1 Nm, 1/4 inch, L 142 mm, 122 g, 05074772001
Order No.:
 06L6231
Manufacturer:
 Wera
Manufacturer SKU:
 05074772001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 113.45 € *
1 pcs.
113.4546 €
3 pcs.
110.0631 €
10 pcs.
106.2670 €
25 pcs.
103.4348 €
100 pcs.
98.9009 €
0.3-1 Nm
torque screwdriver
142 mm
±6 %
1/4 inch
122 g