MA2638 | C.K Tools
Tool bag, without tools, (L x W x D) 180 x 350 x 240 mm, 1.777 kg, MA2638
Unit Price (€ / pc.)
68.7344 € *
Available: 5 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
68.73 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7344 €
5 pcs.
64.6051 €
15 pcs.
62.1299 €
50 pcs.
59.3810 €
150 pcs.
56.9058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | tool bag | |
Additional parts | without tools | |
Width | 350 mm | |
ESD protection | No | |
Weight | 1.777 kg | |
Length | 180 mm | |
Material | polyester | |
Depth | 240 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |