9841 | LINDSTRÖM

TOOL SET IN WALLET-7P

Order No.: 06L9611
EAN: 7314150107445
MPN:
9841
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
287.6706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
287.67 € *
Price list
Quantity
Price per unit*
1 pcs.
287.6706 €
5 pcs.
273.2835 €
10 pcs.
259.6104 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool bag, 9841, LINDSTRÖM

Ordering Information:

  • side cutter 109 mm/4.4
  • Snipe nose pliers 132 mm/5.3
  • forceps, strong fine tips 130 mm/5.2
  • slotted screwdriver 0.5x3.0 mm/0.02x0.11
  • slotted screwdriver 0.8x4.0 mm/0.03x0.15
  • Phillips® Screwdriver PH 1
  • Adjustable wrench 155 mm/6.0
Technical specifications
ESD protection No
Contents 7 pieces
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
1000V Insulated
ESD protection
TOOL SET IN WALLET-7P
Order No.:
 06L9611
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 9841
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 287.67 € *
1 pcs.
287.6706 €
5 pcs.
273.2835 €
10 pcs.
259.6104 €
7 pieces
No
No
TOOL SET IN WALLET-7P
Order No.:
 06L9612
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 9848
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 259.32 € *
1 pcs.
259.3248 €
5 pcs.
246.3419 €
10 pcs.
234.0373 €
7 pieces
No
No