TLE4928CE6547HAMA1 | Infineon Technologies
Hall effect sensor, TLE4928CE6547HAMA1, SS0-3, -40 to 175 °C
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor ICs, TLE4928CE6547HAMA1, Infineon Technologies
The TLE4928CE6547HAMA1 is a differential Hall speed sensor that is designed for a broad range of high-performance speed sensing applications, even in harsh environments.
Features
- Engine speed and position
- Single chip solution
- Symmetrical thresholds
- Low cut-off frequency
- Digital output signal
- Advanced performance by dynamic self calibration principle
- Fast start-up time
- Short- circuit and over temperature protection of output
Applications
- Engine speed and position
- Transmission speed
- Speedometer
- Industrial speed and position sensing
Technical specifications
Version | hall effect sensor | |
Enclosure | SS0-3 | |
max. operating temperature | 175 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Ammopack with 1,500 pieces |