FTC00001240D | BEHA-AMPROBE

THREE PHASE ADAPTER 16A 1240D

Order No.: 27K0893
EAN: 0095969464444
MPN:
FTC00001240D
3313412
Series: FTC
BEHA-AMPROBE
default L
Image may differ
Unit Price (€ / pc.)
148.75 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.75 €

Current Clamp Adapter, FTC00001240D, BEHA-AMPROBE

Three-phase adapter 16 A suitable for all test equipment with an earthed socket, red

Technical specifications
Version three-phase adapter
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Connection (1)
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection (1)
Rated current
THREE PHASE ADAPTER 16A 1240D
Order No.:
 27K0893
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 FTC00001240D
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 148.75 € *
1 pcs.
148.75 €
three-phase adapter
16 A
CEE 5-POLE 16A ADAPTER FOR LEAKAGE CURRENT
Order No.:
 27K0890
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 FTC00001235D
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 214.20 € *
1 pcs.
214.20 €
5-phase adapter
16 A
THREE PHASE ADAPTER 32A 1241D
Order No.:
 27K0894
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 FTC00001241D
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 172.55 € *
1 pcs.
172.55 €
three-phase adapter
16 A
CEE 5-POLE 32A ADAPTER FOR LEAKAGE CURRENT
Order No.:
 27K0891
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 FTC00001236D
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 253.47 € *
1 pcs.
253.47 €
5-phase adapter
16 A
THREE PHASE ADAPTER 1142D
Order No.:
 27K0892
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 FTC00001142D
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 808.01 € *
1 pcs.
808.01 €
three-phase adapter
3x CEE plug
16 A