New, innovative IR thermometer that provides non-contact temperature measurements via infrared at the touch of a button. The integrated dual laser pointer increases targeting accuracy, while the backlit LCD display and convenient push buttons provide comfortable and ergonomic operation. Non-contact infrared thermometers can measure the temperature of the surface of objects that cannot be measured using traditional (contact) thermometers (e.g., a moving object, live surface, or hard-to-reach objects).
Features
Resolution | 0.1 °C | |
Version | Thermometer | |
Distance/measuring point ratio | 20:1 | |
Accuracy | ±1 % | |
max. operating temperature | 800 °C | |
min. operating temperature | -50 °C | |
Response Time | 150 ms |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available