0635 2345 | Testo
Pitot tube, 1 m, stainless steel for testo 340/350, 0635 2345
Order No.: 21K8905
EAN: 4099891464172
MPN:
0635 2345
Unit Price (€ / pc.)
461.72 € *
Available: 0 pcs.
Available in 5 Days: 131 pcs.
Leadtime: 1 Week **
Pitot tube, 0635 2345, Testo
Use the robust pitot tube with a length of 1000 mm and a diameter of 7 mm to measure flow velocity (in conjunction with suitable measuring device / probe).
Features
- For measuring flow velocity
- Ideal for high flow velocities and heavily contaminated flow
Technical specifications
Version | 1 m, stainless steel | |
Suitable for | testo 340/350 | |
Accessory Type | Pitot tube |
Download
Logistics
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |