0635 2045 | Testo
Pitot tube, stainless steel, L 500 mm, Ø 7 mm for testo 420/512, 0635 2045
Order No.: 21K8907
EAN: 4099891464196
MPN:
0635 2045
Unit Price (€ / pc.)
211.82 € *
Available: 0 pcs.
Available in 5 Days: 648 pcs.
Leadtime: 1 Week **
Pitot tube, 0635 2045, Testo
Use the robust pitot tube with a length of 500 mm and a diameter of 7 mm to measure flow velocity (in connection with suitable measuring device / probe).
Features
- For measuring flow velocity
- Ideal for high flow velocities and heavily polluted flows
Technical specifications
Version | stainless steel, L 500 mm, Ø 7 mm | |
Suitable for | testo 420/512 | |
Accessory Type | Pitot tube |
Download
Logistics
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |