0632 3173 | Testo
Testo CO meter, 0632 3173, testo 317-3
Order No.: 21K9060
EAN: 4099891464547
MPN:
0632 3173
testo 317-3
Unit Price (€ / pc.)
222.53 € *
Available: 0 pcs.
Available in 5 Days: 684 pcs.
Leadtime: 1 Week **
CO measuring device, 0632 3173, Testo
Installation and maintenance of gas boilers and heating systems also includes measuring the CO environment - because carbon monoxide in the room air can be life-threatening. With the CO measuring instrument testo 317-3, you have the compact but reliable quick check in your toolbox.
Features
- Ready for immediate use: no zero phase
- Alarm function with freely selectable alarm threshold
- Carrying case with belt clip and hand strap
- 3 years warranty on CO sensor
Technical specifications
Resolution | 1 ppm | |
Version | carbon monoxide meter | |
Accuracy | ±10% | |
max. operating temperature | 45 °C | |
measurement range | 0 to 1999 ppm | |
min. operating temperature | -5 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |