0572 2034 | Testo

TESTO 0572 2034

Order No.: 21K9037
EAN: 4099891475024
MPN:
0572 2034
testo Saveris 2-H1
Series: Saveris 2
Testo
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
401.03 € *
Available: 0 pcs.
Available in 5 Days: 1,288 pcs.
Leadtime: 1 Week **
Total Price:
401.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
401.03 €

Radio data logger, 0572 2034, Testo

Monitor your temperatures and humidity in storage, cold storage and work rooms with the testo Saveris 2-H1 wireless data logger. The temperature and humidity values measured with the integrated probe are reliably recorded even over long periods of time and sent directly to the Testo Cloud (online data storage) via your WLAN. With your internet-enabled smartphone, tablet or PC, you can retrieve these measured values anytime and anywhere.

Features

  • Automated temperature and humidity monitoring with integrated probe
  • Wireless data logger system with easy installation and operation
  • Retrieve and analyze measurement data at any time via smartphone, tablet or PC
  • Alarm in case of exceeded limit value via e-mail or (optional) SMS
Technical specifications
Number of measured values 10000
Logging Function temperature, moisture
Interfaces USB
Degree of protection (IP) IP30
Recording interval 1min to 24h
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Variations
Logging Function
Recording interval
Degree of protection (IP)
Number of measured values
Interfaces
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Logging Function
Recording interval
Degree of protection (IP)
Number of measured values
Interfaces
TESTO 0572 2033
Order No.:
 21K9041
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2033
Available: 0 pcs. Available in 5 Days: 225 pcs. Leadtime: 1 Week **
Total Price: 323.68 € *
1 pcs.
323.68 €
temperature
60s to 24h
IP54
10000
USB
TESTO 0572 2034
Order No.:
 21K9037
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2034
Available: 0 pcs. Available in 5 Days: 1,288 pcs. Leadtime: 1 Week **
Total Price: 401.03 € *
1 pcs.
401.03 €
temperature, moisture
1min to 24h
IP30
10000
USB
TESTO 0572 2035
Order No.:
 21K9038
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2035
Available: 0 pcs. Available in 5 Days: 261 pcs. Leadtime: 1 Week **
Total Price: 358.19 € *
1 pcs.
358.19 €
temperature, moisture
1min to 24h
IP54
10000
USB
TESTO 0572 2031
Order No.:
 21K9039
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2031
Available: 0 pcs. Available in 5 Days: 781 pcs. Leadtime: 1 Week **
Total Price: 201.11 € *
1 pcs.
201.11 €
temperature
1min to 24h
IP65
10000
TESTO 0572 2032
Order No.:
 21K9040
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2032
Available: 0 pcs. Available in 5 Days: 1,163 pcs. Leadtime: 1 Week **
Total Price: 230.86 € *
1 pcs.
230.86 €
temperature
1min to 24h
IP65
10000
USB