0572 1765 | Testo
TESTO 0572 1765
Order No.: 21K9049
EAN: 4099891475130
MPN:
0572 1765
testo 176 H1
Unit Price (€ / pc.)
622.37 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 1 Week **
Data logger, 0572 1765, Testo
The testo 176 H1 data logger enables temperature and humidity monitoring in warehouses and buildings. With testo 176 H1, you can investigate whether mold is developing in the home due to a lack of ventilation or because of structural damage.
Features
- Continuous measurement and documentation of temperature, relative humidity and dew point
- Simultaneous recording of up to two humidity and temperature values with optionally connectable probes
- Problem-free long-term measurement: large memory for up to 2 million measured values, 8 years battery life
- Three software variants are available for data evaluation on the PC, Basic software available free of charge as a download
Technical specifications
Number of measured values | 2000000 | |
Logging Function | temperature, moisture | |
Interfaces | SD card | |
Degree of protection (IP) | IP65 | |
Recording interval | 1s to 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |