0572 1560 | Testo
TESTO 0572 1560
Order No.: 21K9047
EAN: 4099891475116
MPN:
0572 1560
testo 174 T
Unit Price (€ / pc.)
72.59 € *
Available: 1 pcs.
Leadtime: 1 Week **
Mini temperature data logger, 0572 1560, Testo
The testo 174T is an ideal data logger for the continuous monitoring of temperatures. Because storage temperatures should never exceed specific limit values, the 174T records the temperatures values and alerts when thresholds have been exceeded.
Features
- High accuracy NTC thermistor sensor for reliable data
- Easy to read large display that shows current reading and exceeded measurement limits
- IP65 proection class
- HACCP compliant
- Free data logger software available for download
Technical specifications
Number of measured values | 16000 | |
Logging Function | temperature | |
Interfaces | USB | |
Degree of protection (IP) | IP65 | |
Recording interval | 60s to 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |