0563 8170 | Testo
TESTO 0563 8170
Order No.: 21K9008
EAN: 4099891467333
MPN:
0563 8170
testo 816-1
Unit Price (€ / pc.)
723.52 € *
Available: 0 pcs.
Available in 5 Days: 302 pcs.
Leadtime: 1 Week **
Sound level meter, 0563 8170, Testo
The testo 816-1 sound level meter, with its top-of-the-line equipment, meets all requirements for standard-compliant sound level measurement to IEC 61672-1 Class 2 and ANSI S1.4 Type 2, making it ideal for noise measurement in workplaces and public places or in industry and manufacturing.
Features
- Precise sound level measurement according to IEC 61672-1 Class 2 and ANSI S1.4 Type 2
- Ideal for noise measurement in occupational health and safety and immission protection
- Integrated memory for up to 31,000 measured values: long-term measurements possible
- PC software for evaluation and USB cable for data transfer included
Technical specifications
Resolution | 0.1 dB | |
Version | sound level meter | |
Accuracy | ±1.4 dB | |
measurement range | 30 to 130 dB |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |