0563 2066 | Testo
TESTO 0563 2066
Order No.: 21K9054
EAN: 4099891465926
MPN:
0563 2066
testo 206 pH2 Starter-Set
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 1 Week **
Starter set, 0563 2066, Testo
All in one package: With the testo 206-pH2 Starter Set you are ideally equipped for pH and temperature measurement in semi-solid media - pH/temperature meter, calibration dosing bottles, TopSafe protective cover, aluminum case and other accessories included.
Features
- Optimal for pH measurement of semi-solid media, viscoplastic and protein-containing foods (e.g. cheese, fruits) as well as water-mixed cooling lubricants
- Temperature measurement possible due to integrated temperature sensor
- Maintenance-free gel electrolyte
- In the set you have important accessories immediately at hand: calibration dosing bottles, TopSafe protective cover, aluminum case, etc.
Technical specifications
Version | temperature measuring device |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |