0563 2065 | Testo
TESTO 0563 2065
Order No.: 21K9052
EAN: 4099891465902
MPN:
0563 2065
testo 206-pH1
Unit Price (€ / pc.)
298.69 € *
Available: 0 pcs.
Available in 5 Days: 103 pcs.
Leadtime: 1 Week **
Starter kit, 0563 2065, Testo
pH value and temperature are key parameters for guaranteeing the quality assurance of products in the food sector, in the cosmetics industry, in the sanitary and HVAC sector, etc. With the testo 206-pH1 starter set, you can get started straight away with measuring the temperature and pH value in liquids (e.g. in drinking or heating water).
Features
- Ideal for measuring the pH value of liquids
- Temperature measurement is feasible thanks to the integrated temperature probe
- The TopSafe protective case ensures that the pH/temperature measuring instrument is robust and waterproof
- The set contains essential accessories, which you will always have to hand: calibration dosing bottles, TopSafe protective case, aluminium case, etc.
Technical specifications
Version | temperature measuring device |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |