Highly accurate, reliable, robust: the testo 552 digital vacuum gauge with Bluetooth® is ideal for evacuating refrigeration systems and heat pumps.
Features
Resolution | 0 to 1000 µm | |
Version | Vacuum meter | |
Accuracy | ±10% | |
max. operating temperature | 50 °C | |
measurement range | 0 to 26.66 mbar, 0 to 20000 µm | |
min. operating temperature | -10 °C | |
Degree of protection (IP) | IP42 |
Country of origin | CN |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available