0554 0493 | Testo
TESTO 0554 0493
Order No.: 21K8929
EAN: 4099891468569
MPN:
0554 0493
Unit Price (€ / pck.)
32.13 € *
Available: 7 pck.
Available in 5 Days: 99 pck.
Leadtime: 1 Week **
Reflective marker, 0554 0493, Testo
Reflective markers, self-adhesive (1 pack = 5 pcs. each 150 mm long)
Technical specifications
Accuracy | ±0.02 % | |
measurement range | 1 to 99999 rpm |
Download
Logistics
Original Packaging | Bag with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |