0554 0452 | Testo
TESTO 0554 0452
Order No.: 21K8904
EAN: 4099891467326
MPN:
0554 0452
Unit Price (€ / pc.)
533.12 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: 1 Week **
Sound level calibrator, 0554 0452, Testo
Calibrator, for regular calibration of testo 815, testo 816, testo 816-1.
Technical specifications
Version | sound level datalogger | |
Accuracy | ±0.5 dB | |
measurement range | 94 dB/114 dB |
Download
Logistics
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |