CL1870-000 | Raychem

TE Connectivity/Raychem CL1870-000

Order No.: 34P5876
EAN: 4099889715286
MPN:
CL1870-000
STXR40BW00-1010AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
127.9607 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
127.96 € *
Price list
Quantity
Price per unit*
13 pcs.
127.9607 €
25 pcs.
125.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, CL1870-000, Raychem

Termination Device Included: TR10AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 7.9 to 12.7 mm
Orientation straight
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable diameter
Orientation
Version
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
TE Connectivity/Raychem 511315-000
Order No.:
 34P5856
Manufacturer:
 Raychem
Manufacturer SKU:
 511315-000
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 174.86 € *
1 pcs.
174.8586 €
3 pcs.
141.1340 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity 047753-000
Order No.:
 34P5863
Manufacturer:
 Raychem
Manufacturer SKU:
 047753-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 181.71 € *
1 pcs.
181.7130 €
3 pcs.
152.8674 €
aluminum
12.7 to 20.7 mm
straight
adapter
TE Connectivity/Raychem 186241-000
Order No.:
 34P5860
Manufacturer:
 Raychem
Manufacturer SKU:
 186241-000
Available: 0 pcs. Available in 5 Days: 43 pcs. Leadtime: 1 Week **
Total Price: 182.15 € *
1 pcs.
182.1533 €
3 pcs.
147.0126 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem 864483-000
Order No.:
 34P5842
Manufacturer:
 Raychem
Manufacturer SKU:
 864483-000
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 117.74 € *
1 pcs.
117.7386 €
4 pcs.
115.5609 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 167451-000
Order No.:
 34P5849
Manufacturer:
 Raychem
Manufacturer SKU:
 167451-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 100.65 € *
25 pcs.
100.6502 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 423891-000
Order No.:
 34P5867
Manufacturer:
 Raychem
Manufacturer SKU:
 423891-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 216.51 € *
1 pcs.
216.5086 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem 987925-000
Order No.:
 34P5841
Manufacturer:
 Raychem
Manufacturer SKU:
 987925-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
7.1 to 11.4 mm
straight
adapter
TE Connectivity/Raychem 089087-000
Order No.:
 34P5854
Manufacturer:
 Raychem
Manufacturer SKU:
 089087-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 121.39 € *
34 pcs.
121.3919 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 028943-000
Order No.:
 34P5855
Manufacturer:
 Raychem
Manufacturer SKU:
 028943-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 85.06 € *
1 pcs.
85.0612 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 209901-000
Order No.:
 34P5843
Manufacturer:
 Raychem
Manufacturer SKU:
 209901-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 108706-000
Order No.:
 34P5869
Manufacturer:
 Raychem
Manufacturer SKU:
 108706-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 234.57 € *
25 pcs.
234.5728 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 184455-000
Order No.:
 34P5859
Manufacturer:
 Raychem
Manufacturer SKU:
 184455-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 126.46 € *
33 pcs.
126.4613 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem CL1870-000
Order No.:
 34P5876
Manufacturer:
 Raychem
Manufacturer SKU:
 CL1870-000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 127.96 € *
13 pcs.
127.9607 €
25 pcs.
125.4022 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 089511-000
Order No.:
 34P5857
Manufacturer:
 Raychem
Manufacturer SKU:
 089511-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 138.64 € *
17 pcs.
138.635 €
aluminum
12.7 to 20.5 mm
straight
adapter
TE Connectivity/Raychem 667929-000
Order No.:
 34P5845
Manufacturer:
 Raychem
Manufacturer SKU:
 667929-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 759693-000
Order No.:
 34P5850
Manufacturer:
 Raychem
Manufacturer SKU:
 759693-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 119.35 € *
34 pcs.
119.3451 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem E51094-000
Order No.:
 34P5844
Manufacturer:
 Raychem
Manufacturer SKU:
 E51094-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 131.36 € *
18 pcs.
131.3641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem CV3088-000
Order No.:
 34P5881
Manufacturer:
 Raychem
Manufacturer SKU:
 CV3088-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 259.36 € *
25 pcs.
259.3605 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem 631615-000
Order No.:
 34P5840
Manufacturer:
 Raychem
Manufacturer SKU:
 631615-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
4 to 6.4 mm
straight
adapter
TE Connectivity/Raychem 166169-000
Order No.:
 34P5848
Manufacturer:
 Raychem
Manufacturer SKU:
 166169-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
7.9 to 12.7 mm
straight
adapter