Ruggedized Backshell and Adapter, CH5323-000, Raychem
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 23,H, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 24, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-38.1 mm, Cable Diameter Range: 19.1-30.5 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.