Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Version | adapter | |
Shell Material | aluminum | |
Cable diameter | 4 to 6.4 mm | |
Orientation | straight |
Country of origin | IN |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available