824491-000 | Raychem

TE Connectivity/Raychem 824491-000

Order No.: 34P5874
EAN: 4099889715279
MPN:
824491-000
STXR40AC00-1412AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
84.5376 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
84.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
17 pcs.
84.5376 €

Ruggedized Backshell and Adapter, 824491-000, Raychem

Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 9.5 to 15.2 mm
Orientation straight
Logistics
Country of origin TH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable diameter
Orientation
Version
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
TE Connectivity/Raychem 511315-000
Order No.:
 34P5856
Manufacturer:
 Raychem
Manufacturer SKU:
 511315-000
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 174.86 € *
1 pcs.
174.8586 €
3 pcs.
141.1340 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity 047753-000
Order No.:
 34P5863
Manufacturer:
 Raychem
Manufacturer SKU:
 047753-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 181.71 € *
1 pcs.
181.7130 €
3 pcs.
152.8674 €
aluminum
12.7 to 20.7 mm
straight
adapter
TE Connectivity/Raychem 864483-000
Order No.:
 34P5842
Manufacturer:
 Raychem
Manufacturer SKU:
 864483-000
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 117.74 € *
1 pcs.
117.7386 €
4 pcs.
115.5609 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 186241-000
Order No.:
 34P5860
Manufacturer:
 Raychem
Manufacturer SKU:
 186241-000
Available: 0 pcs. Available in 5 Days: 43 pcs. Leadtime: 1 Week **
Total Price: 182.15 € *
1 pcs.
182.1533 €
3 pcs.
147.0126 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem CA0720-000
Order No.:
 34P5345
Manufacturer:
 Raychem
Manufacturer SKU:
 CA0720-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 146.97 € *
35 pcs.
146.965 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 028943-000
Order No.:
 34P5855
Manufacturer:
 Raychem
Manufacturer SKU:
 028943-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 85.06 € *
1 pcs.
85.0612 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 108706-000
Order No.:
 34P5869
Manufacturer:
 Raychem
Manufacturer SKU:
 108706-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 234.57 € *
25 pcs.
234.5728 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 631615-000
Order No.:
 34P5840
Manufacturer:
 Raychem
Manufacturer SKU:
 631615-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
4 to 6.4 mm
straight
adapter
TE Connectivity/Raychem 209901-000
Order No.:
 34P5843
Manufacturer:
 Raychem
Manufacturer SKU:
 209901-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 529043-000
Order No.:
 34P5858
Manufacturer:
 Raychem
Manufacturer SKU:
 529043-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 102.88 € *
50 pcs.
102.8755 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 948419-000
Order No.:
 34P5864
Manufacturer:
 Raychem
Manufacturer SKU:
 948419-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 105.20 € *
50 pcs.
105.1960 €
aluminum
12.7 to 20.7 mm
straight
adapter
TE Connectivity/Raychem 026735-000
Order No.:
 34P5853
Manufacturer:
 Raychem
Manufacturer SKU:
 026735-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 98.72 € *
50 pcs.
98.7224 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem CH5323-000
Order No.:
 34P5865
Manufacturer:
 Raychem
Manufacturer SKU:
 CH5323-000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 88.56 € *
18 pcs.
88.5598 €
aluminum
19.1 to 30.5 mm
straight
adapter
TE Connectivity/Raychem 166911-000
Order No.:
 34P5851
Manufacturer:
 Raychem
Manufacturer SKU:
 166911-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 97.09 € *
50 pcs.
97.0921 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem E51094-000
Order No.:
 34P5844
Manufacturer:
 Raychem
Manufacturer SKU:
 E51094-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 131.36 € *
18 pcs.
131.3641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem CV0508-000
Order No.:
 34P5866
Manufacturer:
 Raychem
Manufacturer SKU:
 CV0508-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 106.80 € *
50 pcs.
106.8025 €
aluminum
19.1 to 30.5 mm
straight
adapter
TE Connectivity/Raychem 089087-000
Order No.:
 34P5854
Manufacturer:
 Raychem
Manufacturer SKU:
 089087-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 121.39 € *
34 pcs.
121.3919 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem D11523-000
Order No.:
 34P5868
Manufacturer:
 Raychem
Manufacturer SKU:
 D11523-000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 123.69 € *
13 pcs.
123.6886 €
25 pcs.
121.2134 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 166169-000
Order No.:
 34P5848
Manufacturer:
 Raychem
Manufacturer SKU:
 166169-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 824491-000
Order No.:
 34P5874
Manufacturer:
 Raychem
Manufacturer SKU:
 824491-000
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 84.54 € *
17 pcs.
84.5376 €
aluminum
9.5 to 15.2 mm
straight
adapter