585569-000 | Raychem

TE Connectivity/Raychem 585569-000

Order No.: 34P5520
EAN: 4099889712063
MPN:
585569-000
TXR40AB90-1612BI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
384.6199 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
384.62 € *
Price list
Quantity
Price per unit*
1 pcs.
384.6199 €
2 pcs.
310.4472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 585569-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 9.5 to 15.2 mm
Orientation angled
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 146995-000
Order No.:
 34P5415
Manufacturer:
 Raychem
Manufacturer SKU:
 146995-000
Available: 0 pcs. Available in 5 Days: 292 pcs. Leadtime: 1 Week **
Total Price: 122.64 € *
1 pcs.
122.6414 €
4 pcs.
115.5490 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 623565-000
Order No.:
 34P5535
Manufacturer:
 Raychem
Manufacturer SKU:
 623565-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 255.90 € *
1 pcs.
255.8976 €
2 pcs.
251.1614 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 311611-000
Order No.:
 34P5509
Manufacturer:
 Raychem
Manufacturer SKU:
 311611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 376.10 € *
1 pcs.
376.0995 €
2 pcs.
303.5690 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 040761-000
Order No.:
 34P5565
Manufacturer:
 Raychem
Manufacturer SKU:
 040761-000
Available: 0 pcs. Available in 5 Days: 544 pcs. Leadtime: 1 Week **
Total Price: 106.56 € *
1 pcs.
106.5645 €
4 pcs.
104.5891 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 038625-000
Order No.:
 34P5402
Manufacturer:
 Raychem
Manufacturer SKU:
 038625-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 221.91 € *
1 pcs.
221.9112 €
3 pcs.
179.1307 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 497413-000
Order No.:
 34P5532
Manufacturer:
 Raychem
Manufacturer SKU:
 497413-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 525.05 € *
1 pcs.
525.0518 €
2 pcs.
473.6795 €
aluminum
12.7 to 20.3 mm
angled
adapter
TE Connectivity/Raychem 850845-000
Order No.:
 34P5429
Manufacturer:
 Raychem
Manufacturer SKU:
 850845-000
Available: 0 pcs. Available in 5 Days: 130 pcs. Leadtime: 1 Week **
Total Price: 130.98 € *
1 pcs.
130.9833 €
4 pcs.
128.5557 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 812875-000
Order No.:
 34P5525
Manufacturer:
 Raychem
Manufacturer SKU:
 812875-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
7.1 to 11.4 mm
angled
adapter
TE Connectivity/Raychem 465315-000
Order No.:
 34P5462
Manufacturer:
 Raychem
Manufacturer SKU:
 465315-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 183.01 € *
1 pcs.
183.0101 €
3 pcs.
147.7266 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 585569-000
Order No.:
 34P5520
Manufacturer:
 Raychem
Manufacturer SKU:
 585569-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 384.62 € *
1 pcs.
384.6199 €
2 pcs.
310.4472 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 740625-000
Order No.:
 34P5682
Manufacturer:
 Raychem
Manufacturer SKU:
 740625-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 190.25 € *
1 pcs.
190.2453 €
3 pcs.
186.7348 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 629267-000
Order No.:
 34P5426
Manufacturer:
 Raychem
Manufacturer SKU:
 629267-000
Available: 0 pcs. Available in 5 Days: 27 pcs. Leadtime: 1 Week **
Total Price: 98.03 € *
1 pcs.
98.0322 €
5 pcs.
96.2234 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 347709-000
Order No.:
 34P5522
Manufacturer:
 Raychem
Manufacturer SKU:
 347709-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
6.4 to 10.2 mm
angled
adapter
TE Connectivity/Raychem CW4641-000
Order No.:
 34P5614
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4641-000
Available: 0 pcs. Available in 5 Days: 42 pcs. Leadtime: 1 Week **
Total Price: 196.85 € *
1 pcs.
196.8498 €
3 pcs.
193.2203 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 523601-000
Order No.:
 34P5433
Manufacturer:
 Raychem
Manufacturer SKU:
 523601-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 237.13 € *
1 pcs.
237.1313 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 394379-000
Order No.:
 34P5640
Manufacturer:
 Raychem
Manufacturer SKU:
 394379-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 124.25 € *
1 pcs.
124.2479 €
4 pcs.
119.4641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 776553-000
Order No.:
 34P5399
Manufacturer:
 Raychem
Manufacturer SKU:
 776553-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 180.52 € *
1 pcs.
180.5230 €
3 pcs.
145.7036 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 946223-000
Order No.:
 34P5519
Manufacturer:
 Raychem
Manufacturer SKU:
 946223-000
Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 110.06 € *
1 pcs.
110.0631 €
4 pcs.
108.0163 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 844709-000
Order No.:
 34P5590
Manufacturer:
 Raychem
Manufacturer SKU:
 844709-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 208.18 € *
1 pcs.
208.1786 €
3 pcs.
204.3230 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem 123517-000
Order No.:
 34P5654
Manufacturer:
 Raychem
Manufacturer SKU:
 123517-000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 216.95 € *
1 pcs.
216.9489 €
2 pcs.
212.9267 €
aluminum
9.5 to 15.2 mm
straight
adapter